
10122876-008LF | |
|---|---|
DigiKey Part Number | 10122876-008LF-ND |
Manufacturer | |
Manufacturer Product Number | 10122876-008LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 (20 + 40 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 10; 20 | Operating Temperature -55°C ~ 105°C |
Number of Positions 60 (20 + 40 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 8,53599 € | 2 509,58 € |
| Unit Price without VAT: | 8,53599 € |
|---|---|
| Unit Price with VAT: | 10,24319 € |

