10130715-1000LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 9,10000 €
Datasheet
Image for 10130715-1000LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10130715-1000LF

DigiKey Part Number
10130715-1000LF-ND
Manufacturer
Manufacturer Product Number
10130715-1000LF
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol ICC (FCI)
Length
3.28' (1.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1165940010Weidmüller0281-4372-ND9,10000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes