
10130319-004LF | |
|---|---|
DigiKey Part Number | 10130319-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10130319-004LF |
Description | CONN EDGE DUAL FMALE 38POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 10130319-004LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Operating Temperature -5°C ~ 105°C |
Number of Positions 38 | Material - Insulation Thermoplastic, Glass Filled |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 7,59184 € | 8 502,86 € |
| Unit Price without VAT: | 7,59184 € |
|---|---|
| Unit Price with VAT: | 9,11021 € |

