
| 10129381-912004BLF | |
|---|---|
| DigiKey Part Number | 10129381-912004BLF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10129381-912004BLF | 
| Description | CONN HEADER VERT 12POS 2.54MM | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10129381-912004BLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.318" (8.08mm) | |
| Contact Length - Post | 0.090" (2.29mm) | |
| Overall Contact Length | 0.508" (12.90mm) | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
| Contact Finish - Post | - | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 110VDC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose, Industrial, Medical, Telecommunications | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,23000 € | 0,23 € | 
| 10 | 0,19400 € | 1,94 € | 
| 100 | 0,16450 € | 16,45 € | 
| 500 | 0,14684 € | 73,42 € | 
| 1 600 | 0,13526 € | 216,42 € | 
| 6 400 | 0,12265 € | 784,96 € | 
| 11 200 | 0,11790 € | 1 320,48 € | 
| Unit Price without VAT: | 0,23000 € | 
|---|---|
| Unit Price with VAT: | 0,27600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France