
10129381-904002ALF | |
|---|---|
DigiKey Part Number | 609-10129381-904002ALFTR-ND - Tape & Reel (TR) 609-10129381-904002ALFCT-ND - Cut Tape (CT) 609-10129381-904002ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129381-904002ALF |
Description | CONN HEADER VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129381-904002ALF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.420" (10.67mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 110VDC |
Mounting Type | Applications General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12930 € | 12,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,12116 € | 30,29 € |
| 500 | 0,11536 € | 57,68 € |
| 750 | 0,11211 € | 84,08 € |
| 1 250 | 0,10814 € | 135,18 € |
| 1 750 | 0,10559 € | 184,78 € |
| 2 500 | 0,10296 € | 257,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

