
10130666-102LF | |
---|---|
DigiKey Part Number | 10130666-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10130666-102LF |
Description | 3PVR VS2 10I 2MM SPF |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10130666-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |