
10127396-08H1410LF | |
|---|---|
DigiKey Part Number  | 10127396-08H1410LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10127396-08H1410LF  | 
Description  | PWRBLADE ULTRA RAP PF  | 
Customer Reference  | |
Detailed Description  | 35 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 10127396-08H1410LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Usage  | -  | |
Connector Type  | Header, Male Pins and Blades  | |
Connector Style  | Blade Power  | |
Number of Positions  | 35  | |
Number of Positions Loaded  | 33  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 3  | |
Number of Columns  | -  | |
Mounting Type  | Board Edge, Through Hole, Right Angle  | |
Termination  | Press-Fit, Solder  | |
Contact Layout, Typical  | 21 Signal, 14 Power  | |
Features  | Board Lock, Mating Guide  | |
Contact Finish  | Gold or Gold, GXT™  | |
Contact Finish Thickness  | -  | |
Color  | Black  | |
Current Rating (Amps)  | 70A  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -40°C ~ 125°C  | |
Voltage Rating  | -  | |
Base Product Number  | 

