Similar

10126114-116HLF | |
|---|---|
DigiKey Part Number | 10126114-116HLF-ND |
Manufacturer | |
Manufacturer Product Number | 10126114-116HLF |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Overall Contact Length 0.465" (11.81mm) |
Contact Type Male Pin | Insulation Height 0.386" (9.80mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103168-6 | TE Connectivity AMP Connectors | 1 443 | A33049-ND | 4,05000 € | Similar |


