
10125138-001600ALF | |
|---|---|
DigiKey Part Number | 10125138-001600ALF-ND |
Manufacturer | |
Manufacturer Product Number | 10125138-001600ALF |
Description | CONN EDGE DUAL FMALE 16POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 (Power) Position Female Connector Non Specified - Dual Edge Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10125138-001600ALF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold, GXT™ |
Gender Female | Color Black |
Number of Positions 16 (Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 5,67489 € | 10 214,80 € |
| Unit Price without VAT: | 5,67489 € |
|---|---|
| Unit Price with VAT: | 6,80987 € |

