
10125141-Z0075YYLF | |
---|---|
DigiKey Part Number | 10125141-Z0075YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10125141-Z0075YYLF |
Description | CBL ASSY 8P TO USB PWR M 2.46' |
Customer Reference | |
Detailed Description | Cable Assembly Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (12V) 2.46' (750.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (12V) | |
Length | 2.46' (750.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |