60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ 0.050" (1.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10125023-320032ALF

DigiKey Part Number
609-5007-ND
Manufacturer
Manufacturer Product Number
10125023-320032ALF
Description
CONN EDGE DUAL FML 60POS 0.050
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ 0.050" (1.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10125023-320032ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Amphenol ICC (FCI)
Read Out
Dual
Series
Features
Board Guide, Guide Pin
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold or Gold, GXT™
Number of Positions/Bay/Row
12; 18
Color
Black
Number of Positions
60 (24 + 36 Power)
Material - Insulation
Thermoplastic
Card Thickness
0.062" (1.57mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3249,33920 €3 025,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,33920 €
Unit Price with VAT:11,20704 €