
10123764-001RLF | |
|---|---|
DigiKey Part Number | 10123764-001RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10123764-001RLF |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Single Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Shielding Unshielded |
Connector Type Phone Jack | Mating Length/Depth 0.551" (14.00mm) |
Gender Female | Contact Material - Plating Copper Alloy |
Signal Lines Stereo (4 Conductor, TRRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Base Product Number |

