
10123699-001C-TRLF | |
---|---|
DigiKey Part Number | 609-4974-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10123699-001C-TRLF |
Description | CONN SAS PLUG 29POS SLD SMD |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |