
10123459-008LF | |
|---|---|
DigiKey Part Number | 609-4921-ND |
Manufacturer | |
Manufacturer Product Number | 10123459-008LF |
Description | 12P 12S MATING PCB |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | - | |
Gender | - | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |

