
10123040-001LF | |
|---|---|
DigiKey Part Number | 10123040-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10123040-001LF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.234" (5.94mm) |
Packaging Tray | Contact Length - Post 0.160" (4.06mm) |
Part Status Active | Overall Contact Length 0.629" (15.97mm) |
Connector Type | Insulation Height 0.640" (16.26mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze Alloy |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Blue |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 2,68183 € | 3 861,84 € |
| Unit Price without VAT: | 2,68183 € |
|---|---|
| Unit Price with VAT: | 3,21820 € |

