Parametric Equivalent

10119313-301C1LF | |
|---|---|
DigiKey Part Number | 609-10119313-301C1LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10119313-301C1LF |
Description | CONN RCPT USB2.0 MINI B 5POS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10119313-301C1LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Features Solder Retention |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Mating Cycles 5000 |
Part Status Active | Shielding Unshielded |
Connector Type USB - mini B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10119313-302CLF | Amphenol CS (FCI) | 0 | 609-10119313-302CLFTR-ND | 0,62615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 0,63296 € | 22 153,60 € |
| Unit Price without VAT: | 0,63296 € |
|---|---|
| Unit Price with VAT: | 0,75955 € |

