
10117877-003LF | |
|---|---|
DigiKey Part Number | 10117877-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10117877-003LF |
Description | CONN EDGE DUAL FMALE 32POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 (16 + 16 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10117877-003LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 8; 8 | Operating Temperature -55°C ~ 105°C |
Number of Positions 32 (16 + 16 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 372 | 5,98911 € | 8 217,06 € |
| Unit Price without VAT: | 5,98911 € |
|---|---|
| Unit Price with VAT: | 7,18693 € |

