64 (16 x 4) Position SAS, Mini HD Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10112634-121LF

DigiKey Part Number
10112634-121LF-ND
Manufacturer
Manufacturer Product Number
10112634-121LF
Description
CONN MINI HD SAS RCPT 1X4 64P RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64 (16 x 4) Position SAS, Mini HD Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10112634-121LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Packaging
Tray
Features
Latch Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (1x4)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini HD
Base Product Number
Number of Positions
64 (16 x 4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1447,88840 €1 135,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,88840 €
Unit Price with VAT:9,46608 €