
10112041-3040HLF | |
|---|---|
DigiKey Part Number | 10112041-3040HLF-ND |
Manufacturer | |
Manufacturer Product Number | 10112041-3040HLF |
Description | 500-2A2F-MINI-SAS HD CABLES |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 13.12' (4.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10112041-3040HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 13.12' (4.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 6Gbps | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |

