
10106267-9001001LF | |
|---|---|
DigiKey Part Number | 609-10106267-9001001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106267-9001001LF |
Description | CONN BLADE PWR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106267-9001001LF Models |
Category | Termination Press-Fit |
Manufacturer Amphenol ICC (FCI) | Contact Layout, Typical 4 Signal, 9 Power |
Series | Features Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Blade Power | Current Rating (Amps) 58A |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 5,92402 € | 3 518,87 € |
| Unit Price without VAT: | 5,92402 € |
|---|---|
| Unit Price with VAT: | 7,10882 € |

