
10106262-7005001LF | |
|---|---|
DigiKey Part Number | 10106262-7005001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106262-7005001LF |
Description | CONN HDR BLADE PWR 27POS EDGE MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 27 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106262-7005001LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 20 Signal, 7 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 26 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 792 | 8,25014 € | 6 534,11 € |
| Unit Price without VAT: | 8,25014 € |
|---|---|
| Unit Price with VAT: | 9,90017 € |


