
10106137-4000001LF | |
|---|---|
DigiKey Part Number | 609-10106137-4000001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106137-4000001LF |
Description | CONN BLADE PWR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106137-4000001LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Blade Power | Current Rating (Amps) 58A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 320 | 3,73323 € | 4 927,86 € |
| Unit Price without VAT: | 3,73323 € |
|---|---|
| Unit Price with VAT: | 4,47988 € |

