
10106128-L015001LF | |
|---|---|
DigiKey Part Number | 609-10106128-L015001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106128-L015001LF |
Description | CONN BLADE PWR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106128-L015001LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 60 Signal, 20 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 80 | Current Rating (Amps) 58A |
Number of Positions Loaded 38 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 950 | 11,31380 € | 56 003,31 € |
| Unit Price without VAT: | 11,31380 € |
|---|---|
| Unit Price with VAT: | 13,57656 € |

