
10106117-5005001LF | |
|---|---|
DigiKey Part Number | 10106117-5005001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106117-5005001LF |
Description | CONN HDR BLADE PWR 25POS EDGE MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106117-5005001LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 20 Signal, 5 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 10,72482 € | 4 247,03 € |
| Unit Price without VAT: | 10,72482 € |
|---|---|
| Unit Price with VAT: | 12,86978 € |

