
10114757-Z0366YYLF | |
|---|---|
DigiKey Part Number | 10114757-Z0366YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10114757-Z0366YYLF |
Description | CBL ASSY USB PWR 24V |
Customer Reference | |
Detailed Description | Cable Assembly Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (24V) 12.00' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (24V) | |
Length | 12.00' (3.66m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |

