
10104997-M0C-20DLF | |
|---|---|
DigiKey Part Number | 609-4339-ND |
Manufacturer | |
Manufacturer Product Number | 10104997-M0C-20DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole XCede®, Right Wall |
Datasheet | Datasheet |
EDA/CAD Models | 10104997-M0C-20DLF Models |
Category | Number of Columns 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 36 Signal Pairs, 39 Ground |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style XCede®, Right Wall | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,97400 € | 139,74 € |
| 126 | 11,68690 € | 1 472,55 € |
| 504 | 10,59907 € | 5 341,93 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,74000 € |

