Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

10090096-P374XLF | |
|---|---|
DigiKey Part Number | 10090096-P374XLF-ND |
Manufacturer | |
Manufacturer Product Number | 10090096-P374XLF |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10090096-P374XLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37P24A4GX00LF | Amphenol CS (FCI) | 218 | D37P24A4GX00LF-ND | 3,99000 € | Direct |
| 627-037-220-041 | EDAC Inc. | 69 | 627-037-220-041-ND | 3,76000 € | Similar |
| 627-037-220-043 | EDAC Inc. | 0 | 627-037-220-043-ND | 2,73536 € | Similar |
| 627-037-228-041 | EDAC Inc. | 0 | 627-037-228-041-ND | 7,95780 € | Similar |
| 627-037-228-042 | EDAC Inc. | 0 | 627-037-228-042-ND | 7,53484 € | Similar |



