Image for 10085945-001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10085945-001LF

DigiKey Part Number
10085945-001LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10085945-001LF
Description
CONN SATA RCPT 19POS SLD R/A
Customer Reference
Detailed Description
19 Position SATA Receptacle Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SATA
Base Product Number
Number of Positions
19
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.