
10082443-002LF | |
|---|---|
DigiKey Part Number | 609-3961-ND |
Manufacturer | |
Manufacturer Product Number | 10082443-002LF |
Description | CONN SAS PLUG 29POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |

