Image for 10081530-12007LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10081530-12007LF

DigiKey Part Number
10081530-12007LF-ND
Manufacturer
Manufacturer Product Number
10081530-12007LF
Description
CONN SKT RDIMM 240POS PCB
Customer Reference
Detailed Description
240 Position RDIMM DDR3 SDRAM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Features
Board Lock, Latches
Packaging
Tray
Mounting Feature
Normal, Standard - Top
Part Status
Obsolete
Card Thickness
0.050" (1.27mm)
Connector Style
RDIMM
Color
Black
Number of Positions
240
Contact Finish
Gold
Memory Type
DDR3 SDRAM
Contact Finish Thickness
15.0µin (0.38µm)
Standards
MO-269
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.