
10078877-100TLF | |
---|---|
DigiKey Part Number | 10078877-100TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10078877-100TLF |
Description | CONN PCI EXP FMALE 48POS GOLD |
Customer Reference | |
Detailed Description | 48 Position Female Connector PCI Express™ Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 48 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Nylon, Glass Filled | |
Base Product Number |