
10078550-101LF | |
|---|---|
DigiKey Part Number  | 10078550-101LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10078550-101LF  | 
Description  | CONN RCPT HD 108POS EDGE MNT  | 
Customer Reference  | |
Detailed Description  | 108 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Density (HDC, HDI, HPC)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 10078550-101LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Connector Usage  | Backplane  | |
Connector Type  | Receptacle, Female Sockets  | |
Connector Style  | High Density (HDC, HDI, HPC)  | |
Number of Positions  | 108  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.142" (3.60mm)  | |
Number of Rows  | 18  | |
Number of Columns  | 6  | |
Mounting Type  | Board Edge, Through Hole, Right Angle  | |
Termination  | Press-Fit  | |
Contact Layout, Typical  | 72 Signal Pairs, 72 Ground  | |
Features  | -  | |
Contact Finish  | Gold or Gold, GXT™  | |
Contact Finish Thickness  | -  | |
Color  | Black  | |
Current Rating (Amps)  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -  | |
Voltage Rating  | -  | |
Base Product Number  | 

