
| 10077259-001LF | |
|---|---|
| DigiKey Part Number | 10077259-001LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10077259-001LF | 
| Description | CONN SAS RCPT 29POS SLD SMD | 
| Customer Reference | |
| Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10077259-001LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | Receptacle | |
| Connector Type | SAS | |
| Number of Positions | 29 | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France