Parametric Equivalent
Parametric Equivalent

10073599-106LF | |
|---|---|
DigiKey Part Number | 10073599-106LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-106LF |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Cream 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Cream |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-006LF | Amphenol CS (FCI) | 2 037 | 609-3097-ND | 0,95000 € | Parametric Equivalent |
| 10118940-006LF | Amphenol CS (FCI) | 4 910 | 609-5477-ND | 1,17000 € | Parametric Equivalent |
| 2316110-6 | TE Connectivity AMP Connectors | 4 205 | 17-2316110-6-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,49304 € | 9 860,80 € |
| Unit Price without VAT: | 0,49304 € |
|---|---|
| Unit Price with VAT: | 0,59165 € |




