
10073037-002TRLF | |
|---|---|
DigiKey Part Number | 10073037-002TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10073037-002TRLF |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector SCA-2 Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10073037-002TRLF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) | Type SCA-2 |
Part Status Active | Features Board Guide, Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 40 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 945 | 2,28782 € | 111 977,35 € |
| Unit Price without VAT: | 2,28782 € |
|---|---|
| Unit Price with VAT: | 2,74538 € |

