
10072354-G01-08KLF | |
---|---|
DigiKey Part Number | 609-10072354-G01-08KLFTR-ND - Tape & Reel (TR) 609-10072354-G01-08KLFCT-ND - Cut Tape (CT) 609-10072354-G01-08KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10072354-G01-08KLF |
Description | CONN HEADER R/A 8POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10072354-G01-08KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 1,01000 € | 10,10 € |
100 | 0,85810 € | 85,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | 0,75182 € | 488,68 € |
1 300 | 0,71593 € | 930,71 € |
1 950 | 0,69575 € | 1 356,71 € |
3 250 | 0,67113 € | 2 181,17 € |
4 550 | 0,65539 € | 2 982,02 € |
6 500 | 0,63912 € | 4 154,28 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,42800 € |