
10066848-601LF | |
---|---|
DigiKey Part Number | 609-10066848-601LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10066848-601LF |
Description | CONN HDR STACK |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 22 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.531" (13.500mm) | |
Length - Post (Mating) | 0.169" (4.300mm) | |
Length - Stack Height | 0.264" (6.700mm) | |
Length - Tail | 0.098" (2.500mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | - | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |