
10065866-004LF | |
|---|---|
DigiKey Part Number | 10065866-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10065866-004LF |
Description | CONN RCPT POWER 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10065866-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Power | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 10 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |

