Image for 10064555-252110ELF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064555-252110ELF

DigiKey Part Number
10064555-252110ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10064555-252110ELF
Description
CONN FPC TOP 25POS 0.3MM R/A
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10064555-252110ELF Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Thermoplastic
Packaging
Tape & Reel (TR)
Actuator Material
Thermoplastic
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
25
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
Flash
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.037" (0.95mm)
Mating Cycles
10
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.