
10061122-271320HLF | |
|---|---|
DigiKey Part Number | 609-10061122-271320HLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10061122-271320HLF |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10061122-271320HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 27 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |

