Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10056844-114ALF

DigiKey Part Number
609-10056844-114ALFTR-ND - Tape & Reel (TR)
609-10056844-114ALFCT-ND - Cut Tape (CT)
609-10056844-114ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10056844-114ALF
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10056844-114ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.236" (6.00mm)
Series
Contact Length - Post
0.079" (2.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.366" (9.30mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Keying Slot, Pick and Place
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,68900 €16,89 €
1001,43570 €143,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,32857 €398,57 €
6001,26517 €759,10 €
9001,22949 €1 106,54 €
1 5001,18598 €1 778,97 €
2 1001,15818 €2 432,18 €
3 0001,12942 €3 388,26 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,38800 €