
10046971-029LF | |
|---|---|
DigiKey Part Number | 10046971-029LF-ND |
Manufacturer | |
Manufacturer Product Number | 10046971-029LF |
Description | CONN EDGE DUAL FMALE 0.100 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Kinked Pin, Solder |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Rows 2 | Operating Temperature -5°C ~ 105°C |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 4,25074 € | 1 785,31 € |
| Unit Price without VAT: | 4,25074 € |
|---|---|
| Unit Price with VAT: | 5,10089 € |

