



10046971-004LF | |
|---|---|
DigiKey Part Number | 609-6181-ND |
Manufacturer | |
Manufacturer Product Number | 10046971-004LF |
Description | CONN EDGE DUAL FML 38POS 0.100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10046971-004LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Kinked Pin, Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 19 | Color Black |
Number of Positions 38 (Power) | Operating Temperature -5°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,63700 € | 76,37 € |
| 25 | 7,15840 € | 178,96 € |
| 50 | 6,81680 € | 340,84 € |
| 100 | 6,49150 € | 649,15 € |
| 250 | 6,08532 € | 1 521,33 € |
| 560 | 5,74902 € | 3 219,45 € |
| 1 120 | 5,47492 € | 6 131,91 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,77600 € |

