Similar

10044471-122220ELF | |
|---|---|
DigiKey Part Number | 609-10044471-122220ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10044471-122220ELF |
Description | CONN HIGHSPEED CABLE |
Customer Reference | |
Detailed Description | 16 Position High Speed I/O Receptacle with Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage | Base Product Number |
Connector Type High Speed I/O |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10044471-121110LF | Amphenol CS (FCI) | 1 091 | 609-10044471-121110LFCT-ND | 15,88000 € | Similar |


