
10037908-105LF | |
|---|---|
DigiKey Part Number | 10037908-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 10037908-105LF |
Description | 7.2MM GUIDE PIN 25.3MM L |
Customer Reference | |
Detailed Description | Connector Guide Pin For Airmax VS® Series M5 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | M5 Thread | |
Base Product Number |

