
10034524-001C-TRLF | |
---|---|
DigiKey Part Number | 609-10034524-001C-TRLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10034524-001C-TRLF |
Description | CONN SAS PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Header Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10034524-001C-TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Header | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,02520 € | 512,60 € |
Unit Price without VAT: | 1,02520 € |
---|---|
Unit Price with VAT: | 1,23024 € |