
10033527-N3112BLF | |
|---|---|
DigiKey Part Number | 609-10033527-N3112BLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10033527-N3112BLF |
Description | MINI USB AB TYPE-10033527-N3112B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10033527-N3112BLF Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Series | Current Rating (Amps) 1A |
Packaging Tape & Reel (TR) | Voltage - Rated 30V |
Part Status Active | Mating Cycles 5000 |
Connector Type USB - mini AB | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 250 | 0,31190 € | 2 573,18 € |
| Unit Price without VAT: | 0,31190 € |
|---|---|
| Unit Price with VAT: | 0,37428 € |

