
| 10028542-003LF | |
|---|---|
| DigiKey Part Number | 609-1599-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10028542-003LF | 
| Description | CONN SAS 4X HEADER 32POS PCB | 
| Customer Reference | |
| Detailed Description | 32 Position SAS, 4x Header Connector Press-Fit Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | Header | |
| Connector Type | SAS, 4x | |
| Number of Positions | 32 | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Features | Board Guide, Board Lock | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France