
10022753-041 | |
|---|---|
DigiKey Part Number | 10022753-041-ND |
Manufacturer | |
Manufacturer Product Number | 10022753-041 |
Description | CONN FFC FPC RCPT 8POS 2.54MM |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Locking Feature Latch Lock |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Nickel Alloy |
Series | Contact Finish Gold or Gold, GXT™ |
Packaging Tray | Housing Material Thermoplastic |
Part Status Obsolete | Voltage Rating 500V |
Flat Flex Type FFC, FPC | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 2A per Contact |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Housing Color Blue |
Termination IDC | Mating Cycles 100 |
FFC, FCB Thickness 0.33mm | Base Product Number |

