


UE864G162010361 | |
|---|---|
DigiKey Part Number | 664-UE864G162010361-ND |
Manufacturer | |
Manufacturer Product Number | UE864G162010361 |
Description | SFP56 2X1 W 4LP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE864G162010361 Models |
Category | Connector Style Cage, Ganged (2 x 1) |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type SFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 € | 28,42 € |
| 10 | 24,15200 € | 241,52 € |
| 25 | 22,64080 € | 566,02 € |
| 90 | 20,68544 € | 1 861,69 € |
| 180 | 19,69917 € | 3 545,85 € |
| 270 | 19,14430 € | 5 168,96 € |
| Unit Price without VAT: | 28,42000 € |
|---|---|
| Unit Price with VAT: | 34,10400 € |

